Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 5-862197-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5-862197-1

Description CONN RCPT BLKHD CPC STRAIGHT
Expanded Description 1 Position Connector LGH Receptacle Circular Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 862197
RoHS Information 5-862197-1 Statement of Compliance
RoHS 2 Statement
Featured Product LGH High-Voltage Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Style LGH
Connector Type Receptacle
Number of Positions 1
Shape Circular
Barrel Depth 1.00" (25.40mm)
Voltage 20kVDC
Mounting Type Free Hanging (In-Line)
Features Flange
 
Additional Resources
Standard Package ? 900

12:14:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 12.47540 11,227.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback