Add To Favorites
Product Overview
Digi-Key Part Number A105510-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

5-861610-2

Description CONN PLUG HOUSING 1POS
Expanded Description 1 Position Connector LGH Plug Cylindrical Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 861610 Drawing
RoHS Information 5-861610-2 Statement of Compliance
RoHS 2 Statement
Featured Product LGH High-Voltage Connectors
3D Model 5-861610-2.pdf
PCN Design/Specification Multiple Devices Marking 07/May/2014
Online Catalog LGH
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Style LGH
Connector Type Plug
Number of Positions 1
Shape Cylindrical
Barrel Depth -
Voltage 20kVDC
Mounting Type Free Hanging (In-Line)
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 5-861610-2-ND
58616102
A105510

22:48:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.90000 30.90
10 27.88900 278.89
25 26.72000 668.00
50 25.05000 1,252.50
100 24.21500 2,421.50
250 22.87900 5,719.75
500 22.21100 11,105.50
1,000 21.71000 21,710.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback