Add To Favorites
Product Overview
Digi-Key Part Number A122238-ND
Quantity Available 285
Can ship immediately
Manufacturer

Manufacturer Part Number

5-861610-1

Description CONN PLUG HOUSING 1POS
Expanded Description 1 Position Connector LGH Plug Cylindrical Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 861610 Drawing
RoHS Information 5-861610-1 Statement of Compliance
RoHS 2 Statement
Featured Product LGH High-Voltage Connectors
3D Model 5-861610-1.pdf
Online Catalog LGH
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Style LGH
Connector Type Plug
Number of Positions 1
Shape Cylindrical
Barrel Depth -
Voltage 20kVDC
Mounting Type Free Hanging (In-Line)
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 5-861610-1-ND

01:03:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.41000 16.41
10 14.92000 149.20
25 14.54720 363.68
50 13.42800 671.40
100 12.68200 1,268.20
250 11.56300 2,890.75
500 10.81700 5,408.50
1,000 9.92180 9,921.80
2,500 9.69800 24,245.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback