Keywords:





Product Index > Cable Assemblies > LGH Cables > 5-848407-2

Non-Stock

All prices are in US dollars.
Digi-Key Part Number5-848407-2-ND
Price BreakUnit PriceExtended Price
5098.281004,914.05
Quantity Available
Manufacturer

Manufacturer Part Number

5-848407-2

DescriptionLGH 1/2 SGL END LEAD ASY GRN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 848407
RoHS Information 5-848407-2 Statement of Compliance
Standard Package50
CategoryCable Assemblies
FamilyLGH Cables
Series-
Connector TypeLGH-1/2 Plug to Cable (Round)
Length12.0" (304.8mm)
Voltage10kV
Barrel Depth0.53" (13.50mm)
Wire Gauge20 AWG
ShieldingUnshielded
Color - CapGreen
Color - WireWhite
Material - CapEpoxy, Glass Filled

2:05:02 5/12/2013 - Help With This Screen