Keywords:





Product Index > Connectors, Interconnects > Modular Connectors - Jacks With Magnetics > 5-6605435-8

All prices are in US dollars.
Digi-Key Part Number5-6605435-8-ND
Price BreakUnit PriceExtended Price
112.6300012.63
1011.48000114.80
5010.33200516.60
1009.75800975.80
2508.897002,224.25
5008.323004,161.50
1,0007.634207,634.20
2,5007.4620018,655.00
Quantity Available Digi-Key Stock: 267
Can ship immediately
Manufacturer

Manufacturer Part Number

5-6605435-8

DescriptionCONN MAGJACK 1PORT AUTOMDIX
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN MAGJACK 1PORT AUTOMDIX | 5-6605435-8 | 5-6605435-8-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6605435 Drawing
Product Photos 5-6605435-8
Product Change Notification TRP Connector Acquistion 22/Mar/2013
RoHS Information 5-6605435-8 Statement of Compliance
3D Model 5-6605435-8.pdf
Standard Package63
CategoryConnectors, Interconnects
FamilyModular Connectors - Jacks With Magnetics
SeriesMag45, Amp
PackagingTray
Connector TypeRJ45
Number of Ports1
Number of Rows1
ApplicationsAutoMDIX
Mounting TypeThrough Hole
Orientation90° Angle (Right)
TerminationSolder
Height Above Board0.555" (14.10mm)
LED ColorGreen - Yellow
Number of Cores per Jack8
ShieldingShielded, EMI Finger
FeaturesBoard Lock, Decoupling Capacitance
Tab DirectionDown
Contact MaterialPhosphor Bronze
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Shield MaterialBrass
Housing MaterialPolyethylene Terephthalate (PET), Polyester
Operating Temperature0°C ~ 70°C
Other Names566054358
Possible Substitute

18:48:14 5/19/2013 - Help With This Screen