|
Keywords: ? 





Product Index > Connectors, Interconnects > Modular Connectors - Plugs > TE Connectivity AMP Connectors 5-641334-2

Please see below table to find a substitute for this part number.

  • Part Status: End of Life; Last Time Buy Date: 10-01-2015. Minimums may apply.
  • Non-Stock ? 
All prices are in US dollars.
Digi-Key Part NumberA105196-ND
Price BreakUnit PriceExtended Price
1,0000.15800158.00
Quantity Available
Manufacturer

Manufacturer Part Number

5-641334-2

DescriptionCONN MOD PLUG 4P4C UNSHIELDED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
5-641334-2 TE Connectivity AMP Connectors | A105196-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 641334 Drawing
Product Photos 5-641334-2, 5-641334-7, 5-641334-3
RoHS Information 5-641334-2 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
3D Model 5-641334-2.pdf
PCN Obsolescence/ EOL Multiple Devices 21/Apr/2015
PCN Other 5-64133y-y Material 31/Mar/2014
Standard Package ? 1,000
Category

Connectors, Interconnects

Family

Modular Connectors - Plugs

Series-
Packaging ? Bulk ? 
Connector TypePlug
Cable TypeFlat Oval Cable, Stranded Wires
Number of Positions/Contacts4p4c (RJ9, RJ10, RJ22)
Features-
ShieldingUnshielded
RatingsCat3
Ingress Protection-
TerminationIDC
Length0.530" (13.46mm)
ColorTranslucent - Clear
Wire Gauge26-28 AWG
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Contact MaterialPhosphor Bronze
Current Rating-
Voltage Rating-
Housing MaterialPolycarbonate (PC)
Shield Material-
Online CatalogModular Plugs - TE Connectivity Amp
Tooling
A9901-ND - TOOL CRIMP MOD 2,4,6POS WITH DIE
A9902-ND - TOO CRIMP MOD 4POS WITH DIE
354711-4-ND - SINGLE PLUG TERM HANDSET
856196-3-ND - DUAL PLUG ASSY
Other Names5-641334-2-ND
56413342
A105196
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
A9091-ND5-641334-3TE Connectivity AMP ConnectorsBox7,925 - Immediate
0.270001
Non-Stock
 ? 
5-641334-7-ND5-641334-7TE Connectivity AMP ConnectorsBag0
Call1,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
5-641334-1-ND5-641334-1TE Connectivity AMP ConnectorsBox0
0.1209610,000
Non-Stock
 ? 
A9091-ND5-641334-3TE Connectivity AMP ConnectorsBox7,925 - Immediate
0.270001
Non-Stock
 ? 

18:39:31 9/3/2015