• Obsolete item.
Product Overview
Digi-Key Part Number A24921-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-641333-2

Description CONN MOD PLUG 6P2C UNSHIELDED
Expanded Description Plug Modular Connector 6p2c (RJ11) Position Unshielded Cat3 IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
937-SP-3026-4-ND 937-SP-3026-4 Stewart Connector Bulk ? 0
0.08845 10,000  Non-Stock ?
Documents & Media
Datasheets 641333 Drawing
RoHS Information 5-641333-2 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
PCN Obsolescence/ EOL Multiple Devices 21/Apr/2015
PCN Design/Specification Modular Plug Plating 25/Mar/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Cable Type Flat Oval Cable, Stranded or Tinsel Wires
Number of Positions/Contacts 6p2c (RJ11)
Features -
Shielding Unshielded
Ratings Cat3
Ingress Protection -
Termination IDC
Length 0.530" (13.46mm)
Color Translucent - Clear
Wire Gauge 26-28 AWG
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Contact Material Phosphor Bronze
Current Rating -
Voltage Rating -
Housing Material Polycarbonate (PC)
Shield Material -
 
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 5-641333-2-ND
56413332
A24921

06:26:21 1/24/2017

Send Feedback