Add To Favorites
Product Overview
Digi-Key Part Number A33830CT-ND
Quantity Available 98,505
Can ship immediately
Manufacturer

Manufacturer Part Number

5-583853-3

Description TERM EDGE TWIN LF 20-24AWG CRIMP
Expanded Description Edge Terminal Non-Gendered 20-24 AWG Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 583853 Drawing
RoHS Information 5-583853-3 Statement of Compliance
RoHS 2 Statement
3D Model 5-583853-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 20-24 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A33830CT

06:54:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.44200 4.42
25 0.39800 9.95
50 0.35360 17.68
100 0.33890 33.89
250 0.30940 77.35
500 0.29466 147.33
1,000 0.24310 243.10
2,500 0.22100 552.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33830TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 98,000 - Immediate
  • Unit Price: 0.19421
Send Feedback