Add To Favorites
Product Overview
Digi-Key Part Number A111320CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5-583361-2

Description TERM EDGE AMP LF 18-22AWG CRIMP
Expanded Description Edge Terminal Non-Gendered 18-22 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 583361
RoHS Information 5-583361-2 Statement of Compliance
RoHS 2 Statement
3D Model 5-583361-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amp-Leaf
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 18-22 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
Additional Resources
Standard Package ? 1
Other Names A111320CT

00:02:49 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.43100 4.31
25 0.36960 9.24
50 0.31420 15.71
100 0.30190 30.19
250 0.27112 67.78
500 0.25882 129.41
1,000 0.21568 215.68
2,500 0.19719 492.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111320TR-ND
  • Minimum Quantity: 60,000
  • Quantity Available: 0
  • Unit Price: 0.14565
Send Feedback