Keywords:





Product Index > Connectors, Interconnects > Modular Connectors - Plugs > 5-569552-4

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number5-569552-4-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-569552-4

DescriptionCONN MOD PLUG 8P8C SHIELDED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
CONN MOD PLUG 8P8C SHIELDED | 5-569552-4 | 5-569552-4-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 569552
Product Photos 569550, 569552 Series
RoHS Information 5-569552-4 Statement of Compliance
Standard Package25
CategoryConnectors, Interconnects
FamilyModular Connectors - Plugs
Series-
PackagingBulk
Cable TypeRound Cable, Stranded Wires
Number of Positions/Contacts8p8c (RJ45, Ethernet)
Features-
ShieldingShielded
RatingsCat5
Ingress Protection-
TerminationIDC
Length0.915" (23.24mm)
ColorTranslucent - Clear
Wire Gauge24-26 AWG
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Contact MaterialPhosphor Bronze
Current Rating-
Voltage Rating-
Housing MaterialPolycarbonate (PC)
Shield MaterialCopper Alloy
Associated Product354711-3-ND - TOOL CRIMPER MODULAR 8-POSITION
A107336-ND - CONN ACCY BOOT HOODED BLUE
569875-3-ND - CONN ACCY BOOT HOODED RED
A107453-ND - CONN ACCY BOOT HOODED GRAY
569875-1-ND - CONN ACCY BOOT HOODED BLACK
558527-3-ND - CONN ACCY STRAIN RELIEF
A9130-ND - CONN ACCY STRAIN RELIEF
A9900-ND - TOOL CRIMP MOD 8POS WITH DIE
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A9111-ND5-569552-3Box4,396 - Immediate2.630001
5-569552-2-ND5-569552-2Box1,831 - Immediate2.500001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:51:41 6/18/2013 - Help With This Screen