|
Keywords: ? 





Product Index > Connectors, Interconnects > Modular Connectors - Plugs > TE Connectivity AMP Connectors 5-569552-2

All prices are in US dollars.
Digi-Key Part Number5-569552-2-ND
Price BreakUnit PriceExtended Price
12.180002.18
252.0500051.25
501.9600098.00
1001.87000187.00
2001.69000338.00
5001.56000780.00
1,0001.250001,250.00
2,0001.070002,140.00
5,0000.950004,749.98
Quantity Available Digi-Key Stock: 1,737
Can ship immediately
Manufacturer

Manufacturer Part Number

5-569552-2

DescriptionCONN MOD PLUG 8P8C SHIELDED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
5-569552-2 TE Connectivity AMP Connectors | 5-569552-2-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 569552 Drawing
Product Photos 569550, 569552 Series
Featured Product TE Connectivity - Modular Jack
3D Model 5-569552-2.pdf
PCN Design/Specification Modular Plug Plating 25/Mar/2014
Standard Package ? 500
Category

Connectors, Interconnects

Family

Modular Connectors - Plugs

Series-
Packaging ? Bulk ? 
Connector TypePlug
Cable TypeRound Cable, Stranded Wires
Number of Positions/Contacts8p8c (RJ45, Ethernet)
Features-
ShieldingShielded
RatingsCat5e
Ingress Protection-
TerminationIDC
Length0.915" (23.24mm)
ColorTranslucent - Clear
Wire Gauge24-26 AWG
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Contact MaterialPhosphor Bronze
Current Rating-
Voltage Rating-
Housing MaterialPolycarbonate (PC)
Shield MaterialCopper Alloy
Associated Product
A107453-ND - CONN BOOT HOODED FOR RJ45 PLUGS
A9130-ND - CONN STRAIN RELIEF RJ45/50 PLUGS
A121500-ND - CONN STRAIN RELIEF RJ45/50 PLUGS
569875-1-ND - CONN BOOT HOODED FOR RJ45 PLUGS
A107336-ND - CONN BOOT HOODED FOR RJ45 PLUGS
569875-3-ND - CONN BOOT HOODED FOR RJ45 PLUGS
Tooling
A9926-ND - DIE SET 8POS MOD PLUG CAT 5
A9929-ND - TOOL 8POS CRIMP MOD PLUGS CAT 5
A9900-ND - TOOL CRIMP MOD 8POS WITH DIE
354711-3-ND - TOOL CRIMPER MODULAR 8-POSITION
1-856196-1-ND - TERMINATION MODULE, DUAL PLUG
Other Names55695522
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
A9111-ND5-569552-3TE Connectivity AMP ConnectorsBox5,310 - Immediate
1.840001
5-569552-4-ND5-569552-4TE Connectivity AMP ConnectorsBag0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • 569875-1 TE Connectivity AMP Connectors | 569875-1-ND DigiKey Electronics
  • 569875-1
  • TE Connectivity AMP Connectors
  • CONN BOOT HOODED FOR RJ45 PLUGS
  • Unit Price 0.48000

18:36:50 8/3/2015