|
Keywords: ? 





Product Index > Connectors, Interconnects > Modular Connectors - Plugs > TE Connectivity AMP Connectors 5-569550-2

Please see below table to find a substitute for this part number.

Part Status: End of Life; Last Time Buy Date: 10-01-2015. Minimums may apply.

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberA9112-ND
Price BreakUnit PriceExtended Price
11.870001.87
251.5900039.75
501.5200076.00
1001.45000145.00
2001.31000262.00
5001.21000605.00
1,0001.040001,040.00
2,0000.970001,940.00
5,0000.901004,505.00
Quantity Available Digi-Key Stock: 2,291
Can ship immediately
Manufacturer

Manufacturer Part Number

5-569550-2

DescriptionCONN MOD PLUG 8P8C SHIELDED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
5-569550-2 TE Connectivity AMP Connectors | A9112-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 569550 Drawing
Product Photos 569550, 569552 Series
RoHS Information 5-569550-2 Statement of Compliance
RoHS 2 Statement
Catalog Drawings Mod Plug 8 & 10 Pos Side
Mod Plug 8 Pos Front
Featured Product TE Connectivity - Modular Jack
3D Model 5-569550-2.pdf
PCN Obsolescence/ EOL Multiple Devices 21/Apr/2015
PCN Design/Specification 569278, 569550 Drawings 02/Jul/2014
Standard Package ? 500
Category

Connectors, Interconnects

Family

Modular Connectors - Plugs

Series-
Packaging ? Bulk ? 
Connector TypePlug
Cable TypeRound Cable, Solid Wires
Number of Positions/Contacts8p8c (RJ45, Ethernet)
Features-
ShieldingShielded
RatingsCat5e
Ingress Protection-
TerminationIDC
Length0.915" (23.24mm)
ColorTranslucent - Clear
Wire Gauge24-26 AWG
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Contact MaterialPhosphor Bronze
Current Rating-
Voltage Rating-
Housing MaterialPolycarbonate (PC)
Shield MaterialCopper Alloy
Online CatalogModular Plugs - TE Connectivity Amp
Associated Product
A107453-ND - CONN BOOT HOODED FOR RJ45 PLUGS
569875-1-ND - CONN BOOT HOODED FOR RJ45 PLUGS
A121500-ND - CONN STRAIN RELIEF RJ45/50 PLUGS
A107336-ND - CONN BOOT HOODED FOR RJ45 PLUGS
A9130-ND - CONN STRAIN RELIEF RJ45/50 PLUGS
569875-3-ND - CONN BOOT HOODED FOR RJ45 PLUGS
Tooling
A9926-ND - DIE SET 8POS MOD PLUG CAT 5
A9929-ND - TOOL 8POS CRIMP MOD PLUGS CAT 5
354711-3-ND - TOOL CRIMPER MODULAR 8-POSITION
1-856196-1-ND - TERMINATION MODULE, DUAL PLUG
Other Names5-569550-2-ND
55695502
A9112
Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
380-1099-NDSS-37200-028Stewart ConnectorBulk ? 6,409 - Immediate
1.190001
Customers Who Purchased This Product are also Interested In:
  • 558527-1 TE Connectivity AMP Connectors | A9130-ND DigiKey Electronics
  • 558527-1
  • TE Connectivity AMP Connectors
  • CONN STRAIN RELIEF RJ45/50 PLUGS
  • Unit Price 0.66000
  • 5-569552-3 TE Connectivity AMP Connectors | A9111-ND DigiKey Electronics
  • 5-569552-3
  • TE Connectivity AMP Connectors
  • CONN MOD PLUG 8P8C SHIELDED
  • Unit Price 1.84000

7:57:14 7/2/2015