• Obsolete item.
Product Overview
Digi-Key Part Number A9059-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-558530-3

Description CONN MOD PLUG 8P8C UNSHIELDED
Expanded Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 558530 Drawing
RoHS Information 5-558530-3 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
3D Model 5-558530-3.pdf
PCN Obsolescence/ EOL Multiple Devices 21/Apr/2015
PCN Design/Specification Modular Plug Plating 25/Mar/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Cable Type Round Cable, Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features -
Shielding Unshielded
Ratings Cat5e
Ingress Protection -
Termination IDC
Length 0.895" (22.73mm)
Color Translucent - Clear
Wire Gauge 24 AWG
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Contact Material Phosphor Bronze
Current Rating -
Voltage Rating -
Housing Material Polycarbonate (PC)
Shield Material -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 55585303
A9059

06:30:44 3/26/2017

Send Feedback