|
Keywords: ? 





Product Index > Connectors, Interconnects > Modular Connectors - Plugs > TE Connectivity 5-557315-3

All prices are in US dollars.
Digi-Key Part NumberA9123-ND
Price BreakUnit PriceExtended Price
10.770000.77
100.719007.19
250.6468016.17
500.5750028.75
1000.5510055.10
2500.50308125.77
5000.47912239.56
1,0000.39527395.27
2,5000.35934898.35
Quantity Available Digi-Key Stock: 1,389
Can ship immediately
Manufacturer

Manufacturer Part Number

5-557315-3

DescriptionCONN MOD PLUG 8P8C UNSHIELDED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
5-557315-3 TE Connectivity | A9123-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 557315 Drawing
Product Photos CONN 8-8
RoHS Information 5-557315-3 Statement of Compliance
RoHS 2 Statement
Catalog Drawings Mod Plug 8 & 10 Pos Side
Mod Plug 8 Pos Front
Featured Product TE Connectivity - Modular Jack
3D Model 5-557315-3.pdf
Standard Package ? 100
Category

Connectors, Interconnects

Family

Modular Connectors - Plugs

SeriesAMP
Packaging ? Bulk ? 
Cable TypeRound Cable, Solid Wires
Number of Positions/Contacts8p8c (RJ45, Ethernet)
Features-
ShieldingUnshielded
RatingsCat5
Ingress Protection-
TerminationIDC
Length0.895" (22.74mm)
ColorTranslucent - Clear
Wire Gauge24-26 AWG
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Contact MaterialPhosphor Bronze
Current Rating-
Voltage Rating-
Housing MaterialPolycarbonate (PC)
Shield Material-
Online CatalogModular Plugs - TE Connectivity Amp
Associated Product
A9130-ND - CONN STRAIN RELIEF RJ45/50 PLUGS
A84080-000-ND - CONN STRAIN RELIEF RJ45/50 PLUGS
569875-1-ND - CONN BOOT HOODED FOR RJ45 PLUGS
A107453-ND - CONN BOOT HOODED FOR RJ45 PLUGS
569875-3-ND - CONN BOOT HOODED FOR RJ45 PLUGS
A107336-ND - CONN BOOT HOODED FOR RJ45 PLUGS
Tooling
354711-3-ND - TOOL CRIMPER MODULAR 8-POSITION
734218-3-ND - TOOL HAND FOR MOD PLUG
856196-2-ND - DUAL PLUG ASSY
Other Names55573153
A9123
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
5-557315-2-ND5-557315-2TE ConnectivityBox671 - Immediate
0.760001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • ATUP-P305T Assmann WSW Components | ATUP-P305T-ND DigiKey Electronics
  • ATUP-P305T
  • Assmann WSW Components
  • CABLE CAT5E 8COND 24AWG 1000'
  • Unit Price 143.93000
  • 5-555177-3 TE Connectivity | A9122-ND DigiKey Electronics
  • 5-555177-3
  • TE Connectivity
  • CONN MOD PLUG 6P6C UNSHIELDED
  • Unit Price 0.74000
  • 2315256 Phoenix Contact | 277-2005-ND DigiKey Electronics
  • 2315256
  • Phoenix Contact
  • POWER DISTRIBUTION MODULE 50MM
  • Unit Price 37.50000
  • GPB527D2B02BU1 CW Industries | CW253-ND DigiKey Electronics
  • GPB527D2B02BU1
  • CW Industries
  • SWITCH PUSHBUTTON SPST 10A 125V
  • Unit Price 3.87000

20:15:31 3/31/2015