Keywords:





Product Index > Connectors, Interconnects > Modular Connectors - Plugs > 5-556384-3

All prices are in US dollars.
Digi-Key Part NumberA9116-ND
Price BreakUnit PriceExtended Price
10.810000.81
100.715007.15
250.6732016.83
500.6450032.25
1000.6170061.70
2500.56092140.23
5000.50482252.41
1,0000.44872448.72
2,5000.406651,016.63
Quantity Available Digi-Key Stock: 1,413
Can ship immediately
Manufacturer

Manufacturer Part Number

5-556384-3

DescriptionCONN MOD PLUG 6P4C UNSHIELDED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN MOD PLUG 6P4C UNSHIELDED | 5-556384-3 | A9116-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 556384
Product Photos 556384 Series, 641335 Series
RoHS Information 5-556384-3 Statement of Compliance
Catalog Drawings Mod Plug 4 & 6 Pos Front
Mod Plug 4 & 6 Pos Side
Standard Package100
CategoryConnectors, Interconnects
FamilyModular Connectors - Plugs
Series-
PackagingBulk
Cable TypeFlat Oval or Round Cable, Solid Wires
Number of Positions/Contacts6p4c (RJ11, RJ14)
Features-
ShieldingUnshielded
RatingsCat3
Ingress Protection-
TerminationIDC
Length0.530" (13.46mm)
ColorTranslucent - Clear
Wire Gauge24-26 AWG
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Contact MaterialPhosphor Bronze
Current Rating-
Voltage Rating-
Housing MaterialPolycarbonate (PC)
Shield Material-
Dynamic CatalogModular Plugs - TE Connectivity Amp
Associated Product354711-2-ND - SINGLE PLUG TERM LINE PLUG
A9901-ND - TOOL CRIMP MOD 2,4,6POS WITH DIE
Other Names55563843
A9116
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A105227-ND5-556384-2Box594 - Immediate0.790001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:38:54 5/24/2013 - Help With This Screen