• Obsolete item.
Product Overview
Digi-Key Part Number A9122-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-555177-3

Description CONN MOD PLUG 6P6C UNSHIELDED
Expanded Description Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded Cat3 IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A122090-ND 5-555177-2 TE Connectivity AMP Connectors Box 0
Call 1  Non-Stock ?
Documents & Media
Datasheets 555177 Drawing
RoHS Information 5-555177-3 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
3D Model 5-555177-3.pdf
PCN Obsolescence/ EOL Multiple Devices 21/Apr/2015
PCN Design/Specification Modular Plug Plating 25/Mar/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Cable Type Round Cable, Stranded Wires
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Features -
Shielding Unshielded
Ratings Cat3
Ingress Protection -
Termination IDC
Length 0.895" (22.73mm)
Color Translucent - Clear
Wire Gauge 26-28 AWG
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Contact Material Phosphor Bronze
Current Rating -
Voltage Rating -
Housing Material Polycarbonate (PC)
Shield Material -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 55551773
A9122

03:40:22 3/25/2017

Send Feedback