Keywords:





Product Index > Connectors, Interconnects > Modular Connectors - Plugs > 5-555175-3

All prices are in US dollars.
Digi-Key Part NumberA9128-ND
Price BreakUnit PriceExtended Price
12.600002.60
102.4990024.99
252.2904057.26
502.18620109.31
1002.08210208.21
2501.82184455.46
5001.76978884.89
1,0001.509521,509.52
2,5001.405423,513.54
Quantity Available Digi-Key Stock: 893
Can ship immediately
Manufacturer

Manufacturer Part Number

5-555175-3

DescriptionCONN MOD PLUG 6P6C SHIELDED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN MOD PLUG 6P6C SHIELDED | 5-555175-3 | A9128-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 555175
Product Photos 5-555175-2, 5-555175-3
RoHS Information 5-555175-3 Statement of Compliance
Catalog Drawings Mod Plug 4 & 6 Pos Front
Mod Plug 4 & 6 Pos Side
Standard Package100
CategoryConnectors, Interconnects
FamilyModular Connectors - Plugs
Series-
PackagingBulk
Cable TypeRound Cable, Stranded Wires
Number of Positions/Contacts6p6c (RJ11, RJ12, RJ14, RJ25)
Features-
ShieldingShielded
RatingsCat3
Ingress Protection-
TerminationIDC
Length0.910" (23.11mm)
ColorTranslucent - Clear
Wire Gauge26-28 AWG
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Contact MaterialPhosphor Bronze
Current Rating-
Voltage Rating-
Housing MaterialPolycarbonate (PC)
Shield MaterialCopper Alloy
Dynamic CatalogModular Plugs - TE Connectivity Amp
Associated Product354711-5-ND - SINGLE PLUG TERM LONG BODY
A9029-ND - TOOL CRIMP MOD 6POS - LONG BODY
Other Names55551753
A9128

23:22:10 5/24/2013 - Help With This Screen