Keywords:





Product Index > Connectors, Interconnects > Modular Connectors - Plugs > 5-554739-3

All prices are in US dollars.
Digi-Key Part NumberA9094-ND
Price BreakUnit PriceExtended Price
11.060001.06
100.928009.28
250.8732021.83
500.8368041.84
1000.8004080.04
2500.72764181.91
5000.65486327.43
1,0000.58210582.10
2,5000.527521,318.81
Quantity Available Digi-Key Stock: 12,037
Can ship immediately
Manufacturer

Manufacturer Part Number

5-554739-3

DescriptionCONN MOD PLUG 8P8C UNSHIELDED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN MOD PLUG 8P8C UNSHIELDED | 5-554739-3 | A9094-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 554739 Drawing
Product Photos CONN 8-8
RoHS Information 5-554739-3 Statement of Compliance
Catalog Drawings Mod Plug 8 & 10 Pos Side
Mod Plug 8 Pos Front
Standard Package100
CategoryConnectors, Interconnects
FamilyModular Connectors - Plugs
Series-
PackagingBulk
Cable TypeFlat Oval Cable, Stranded Wires
Number of Positions/Contacts8p8c (RJ45, Ethernet)
Features-
ShieldingUnshielded
RatingsCat3
Ingress Protection-
TerminationIDC
Length0.850" (21.59mm)
ColorTranslucent - Clear
Wire Gauge26-28 AWG
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Contact MaterialPhosphor Bronze
Current Rating-
Voltage Rating-
Housing MaterialPolycarbonate (PC)
Shield Material-
Dynamic CatalogModular Plugs - TE Connectivity Amp
Associated Product734218-3-ND - TOOL HAND FOR MOD PLUG
354711-3-ND - TOOL CRIMPER MODULAR 8-POSITION
A107336-ND - CONN ACCY BOOT HOODED BLUE
569875-3-ND - CONN ACCY BOOT HOODED RED
A107453-ND - CONN ACCY BOOT HOODED GRAY
569875-1-ND - CONN ACCY BOOT HOODED BLACK
558527-3-ND - CONN ACCY STRAIN RELIEF
A9130-ND - CONN ACCY STRAIN RELIEF
Other Names55547393
A9094
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A106997-ND5-554739-2Bulk890 - Immediate1.040001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:57:52 6/18/2013 - Help With This Screen