|
Keywords: ? 





Product Index > Connectors, Interconnects > Modular Connectors - Plugs > TE Connectivity AMP Connectors 5-554169-3

Please see below table to find a substitute for this part number.

Part Status: End of Life; Last Time Buy Date: 10-01-2015. Minimums may apply.

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberA9125-ND
Price BreakUnit PriceExtended Price
10.600000.60
250.5500013.75
500.5150025.75
1000.4870048.70
2000.4700094.00
5000.44800224.00
1,0000.43000430.00
2,0000.33600672.00
Quantity Available Digi-Key Stock: 6,409
Can ship immediately
Manufacturer

Manufacturer Part Number

5-554169-3

DescriptionCONN MOD PLUG 8P8C UNSHIELDED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
5-554169-3 TE Connectivity AMP Connectors | A9125-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 554169 Drawing
Product Photos CONN 8-8
RoHS Information 5-554169-3 Statement of Compliance
RoHS 2 Statement
Catalog Drawings Mod Plug 8 & 10 Pos Side
Mod Plug 8 Pos Front
Featured Product TE Connectivity - Modular Jack
3D Model 5-554169-3.pdf
PCN Obsolescence/ EOL Multiple Devices 21/Apr/2015
PCN Design/Specification Modular Plug Plating 25/Mar/2014
Standard Package ? 100
Category

Connectors, Interconnects

Family

Modular Connectors - Plugs

Series-
Packaging ? Bulk ? 
Connector TypePlug
Cable TypeRound Cable, Stranded Wires
Number of Positions/Contacts8p8c (RJ45, Ethernet)
Features-
ShieldingUnshielded
RatingsCat5
Ingress Protection-
TerminationIDC
Length0.895" (22.73mm)
ColorTranslucent - Clear
Wire Gauge26-28 AWG
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Contact MaterialPhosphor Bronze
Current Rating-
Voltage Rating-
Housing MaterialPolycarbonate (PC)
Shield Material-
Online CatalogModular Plugs - TE Connectivity Amp
Associated Product
A9130-ND - CONN STRAIN RELIEF RJ45/50 PLUGS
A121500-ND - CONN STRAIN RELIEF RJ45/50 PLUGS
569875-1-ND - CONN BOOT HOODED FOR RJ45 PLUGS
A107453-ND - CONN BOOT HOODED FOR RJ45 PLUGS
569875-3-ND - CONN BOOT HOODED FOR RJ45 PLUGS
A107336-ND - CONN BOOT HOODED FOR RJ45 PLUGS
Tooling
354711-3-ND - TOOL CRIMPER MODULAR 8-POSITION
734218-3-ND - TOOL HAND FOR MOD PLUG
856196-2-ND - DUAL PLUG ASSY
Other Names55541693
A9125
Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
5-554169-1-ND5-554169-1TE Connectivity AMP ConnectorsBox0
0.2962910,000
Non-Stock
 ? 
Customers Who Purchased This Product are also Interested In:
  • 0430250400 Molex Inc | WM1784-ND DigiKey Electronics
  • 0430250400
  • Molex Inc
  • CONN RECEPT 4POS 3MM VERT DUAL
  • Unit Price 0.45000
  • 569875-5 TE Connectivity AMP Connectors | A107336-ND DigiKey Electronics
  • 569875-5
  • TE Connectivity AMP Connectors
  • CONN BOOT HOODED FOR RJ45 PLUGS
  • Unit Price 0.48000
  • ATUP-P305T Assmann WSW Components | ATUP-P305T-ND DigiKey Electronics
  • ATUP-P305T
  • Assmann WSW Components
  • CABLE CAT5E 8COND 24AWG 1000'
  • Unit Price 151.50000
  • 1-569875-0 TE Connectivity AMP Connectors | A107453-ND DigiKey Electronics
  • 1-569875-0
  • TE Connectivity AMP Connectors
  • CONN BOOT HOODED FOR RJ45 PLUGS
  • Unit Price 0.45000
  • 360X30029X Conec | 626-1295-ND DigiKey Electronics
  • 360X30029X
  • Conec
  • TOOL TERMINATION
  • Unit Price 35.05000

17:22:37 5/22/2015