Add To Favorites
Product Overview
Digi-Key Part Number A32936-ND
Quantity Available 3,737
Can ship immediately
Manufacturer

Manufacturer Part Number

5-534206-5

Description CONN RECEPT 10POS .100 VERT DUAL
Expanded Description 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 534206
RoHS Information 5-534206-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Model 5-534206-5.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Insulation Height 0.320" (8.13mm)
Contact Length - Post 0.115" (2.92mm)
Operating Temperature -65°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating -
Applications -
Insulation Material Polyester, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 150µin (3.81µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 45
Other Names 55342065
A32936

22:30:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 2.90
10 2.78400 27.84
50 2.43600 121.80
100 2.32000 232.00
250 2.03000 507.50
500 1.97200 986.00
1,000 1.68200 1,682.00
2,500 1.56600 3,915.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback