Add To Favorites
Product Overview
Digi-Key Part Number A100897CT-ND
Quantity Available 3,876
Can ship immediately
Manufacturer

Manufacturer Part Number

5-530519-2

Description TERM EDGE 10-12AWG CRIMP TIN
Expanded Description Edge Terminal Non-Gendered 10-12 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 530519 Drawing
RoHS Information 5-530519-2 Statement of Compliance
RoHS 2 Statement
3D Model 5-530519-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 10-12 AWG
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 15µin (0.38µm)
 
Additional Resources
Standard Package ? 1
Other Names A100897CT

14:47:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.96800 9.68
25 0.91080 22.77
50 0.87280 43.64
100 0.83490 83.49
250 0.75900 189.75
500 0.68310 341.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100897TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.51750
  • Bulk ? : 5-530520-1-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.87688
Send Feedback