Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A99697-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5-292178-1

Description CONN MINI-DRAWER 2MM 22POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 292178 Drawing
RoHS Information 5-292178-1 Statement of Compliance
RoHS 2 Statement
3D Model 5-292178-1.pdf
PCN Packaging (5)-29217(7,8)-1 03/Feb/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini CT
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type Blindmate, Fixed, Non-Gendered
Connector Style Mini-Drawer
Number of Positions 22
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 2
Number of Columns -
Mounting Type Panel Mount
Termination Solder
Contact Layout, Typical -
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Color Black
Current Rating 2A
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating 125V
 
Additional Resources
Standard Package ? 40
Other Names 52921781
A99697

08:22:15 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,920 4.90100 19,211.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback