Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins > 5-1775444-2

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA99996DKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-1775444-2

DescriptionCONN HEADER 1.5MM 2POS R/A SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
CONN HEADER 1.5MM 2POS R/A SMD | 5-1775444-2 | A99996DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1775444
Product Photos 5-1775444-2
RoHS Information 5-1775444-2 Statement of Compliance
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Male Pins
SeriesHPI, Amp
PackagingDigi-Reel®
Contact TypeMale Pin
Connector TypeHeader, Shrouded
Number of Positions2
Number of Positions LoadedAll
Pitch0.059" (1.50mm)
Number of Rows1
Row Spacing-
Contact Mating Length0.106" (2.70mm)
Mounting TypeSurface Mount, Right Angle
TerminationSolder
Fastening Type-
Features-
Contact FinishTin
Contact Finish Thickness100µin (2.54µm)
ColorNatural
Mating ProductsA99968-ND - CONN RCPT HOUSING 2POS 1.5MM
Other NamesA99996DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A99996CT-ND5-1775444-2Cut Tape (CT)543 - Immediate0.390001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:40:29 5/26/2013 - Help With This Screen