Add To Favorites
Product Overview
Digi-Key Part Number 5-1761184-1-ND
Quantity Available 2,476
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1761184-1

Description CONN PLUG 4POS SDL 24AWG AU FLAT
Expanded Description SDL, Plug Modular Connector 4 Positions Position Shielded Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1761184 Drawing
RoHS Information 5-1761184-1 Statement of Compliance
RoHS 2 Statement
3D Model 5-1761184-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 50
Packaging ? Bulk ?
Part Status Active
Connector Type SDL, Plug
Cable Type Ribbon
Number of Positions/Contacts 4 Positions
Features Keyed
Shielding Shielded
Ratings -
Ingress Protection -
Termination Crimp
Length 0.890" (22.61mm)
Color Clear, Gray
Wire Gauge 24 AWG
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Contact Material Copper Alloy
Current Rating 1.5A
Voltage Rating 30V
Housing Material Polycarbonate (PC)
Shield Material Brass
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 517611841

16:59:52 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.33000 5.33
10 5.11200 51.12
50 4.47300 223.65
100 4.26000 426.00
250 3.72752 931.88
500 3.62100 1,810.50
1,000 3.08850 3,088.50
2,500 2.87550 7,188.75
5,000 2.76900 13,845.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback