Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A115317-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5-1761183-6

Description CONN MOD JACK 16P VERT SHLD
Expanded Description Jack Modular Connector 16 Positions Vertical Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type SDL, Jack
Number of Positions/Contacts 16 Positions
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Shielding Shielded
Ratings -
Features Board Guide, Keyed
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction -
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Housing Material Polyester
Operating Temperature -20°C ~ 80°C
 
Additional Resources
Standard Package ? 1,008
Other Names 5-1761183-6-ND
A115317

23:53:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 7.94010 8,003.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback