Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > 5-1542004-4

All prices are in US dollars.
Digi-Key Part Number5-1542004-4-ND
Price BreakUnit PriceExtended Price
125.8000025.80
2522.30960557.74
5020.915201,045.76
10020.217902,021.79
25019.102444,775.61
50018.544729,272.36
1,00018.1264218,126.42
Quantity Available Digi-Key Stock: 117
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1542004-4

DescriptionHEAT SINK BGA 21MM 3FIN RADIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

HEAT SINK BGA 21MM 3FIN RADIAL | 5-1542004-4 | 5-1542004-4-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5-1542004-4
Product Photos 5-1542004-4
RoHS Information 5-1542004-4 Statement of Compliance
Standard Package25
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series-
Type-
Package CooledBGA
Attachment MethodClip
ShapeCylindrical
Length-
Width-
Diameter1.375" (34.92mm) OD
Height Off Base (Height of Fin)0.467" (11.86mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow6.0°C/W @ 200 LFM
Thermal Resistance @ Natural13.2°C/W
MaterialAluminum
Material FinishBlack Anodized
Dynamic CatalogClip Heat Sinks
Other Names515420044
HTS764-U

22:04:46 4/10/2013 - Help With This Screen