Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A108572-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5-146494-3

Description CONN HEADER 6POS .100" DUAL ROW
Expanded Description 6 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 146494 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 0.930" (23.62mm)
Length - Post (Mating) 0.330" (8.38mm)
Length - Stack Height 0.500" (12.70mm)
Length - Tail 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15µin (0.38µm)
Color Black
 
You May Also Be Interested In
  • TB300-02 - Eaton | 283-4026-ND DigiKey Electronics
  • TB300-02
  • Eaton
  • CONN BARRIER STRIP 2CIRC 0.562"
  • Unit Price 2.08000
  • 283-4026-ND
Additional Resources
Standard Package ? 5,760
Other Names A108572

01:11:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,760 0.52090 3,000.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback