Keywords:





Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Board Spacers, Stackers > 5-146492-1

Non-Stock

All prices are in US dollars.
Digi-Key Part Number5-146492-1-ND
Price BreakUnit PriceExtended Price
7920.48597384.89
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-146492-1

DescriptionCONN HEADR 2POS .100" DUAL ROW
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 146492
RoHS Information 5-146492-1 Statement of Compliance
Standard Package792
CategoryConnectors, Interconnects
FamilyRectangular - Board to Board Connectors - Board Spacers, Stackers
SeriesAMPMODU Mod II, Amp
PackagingBulk
Number of Positions2
Pitch0.100" (2.54mm)
Number of Rows2
Row Spacing0.100" (2.54mm)
Length - Overall0.817" (20.75mm)
Length - Post (Mating)0.330" (8.38mm)
Length - Stack Height0.400" (10.16mm)
Length - Tail0.087" (2.21mm)
Mounting TypeThrough Hole
TerminationSolder
Contact Finish - Post (Mating)Gold
Contact Finish Thickness - Post (Mating)15µin (0.38µm)
ColorBlack

22:06:33 6/18/2013 - Help With This Screen