Keywords:





Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Board Spacers, Stackers > 5-146488-6

Non-Stock

All prices are in US dollars.
Digi-Key Part Number5-146488-6-ND
Price BreakUnit PriceExtended Price
1203.10000372.00
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-146488-6

DescriptionCONN HEADR 12POS .100" DUAL ROW
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 146488
RoHS Information 5-146488-6 Statement of Compliance
Standard Package120
CategoryConnectors, Interconnects
FamilyRectangular - Board to Board Connectors - Board Spacers, Stackers
SeriesAMPMODU Mod II, Amp
PackagingBulk
Number of Positions12
Pitch0.100" (2.54mm)
Number of Rows2
Row Spacing0.100" (2.54mm)
Length - Overall0.617" (15.67mm)
Length - Post (Mating)0.057" (1.45mm)
Length - Stack Height0.450" (11.43mm)
Length - Tail0.110" (2.79mm)
Mounting TypeThrough Hole
TerminationSolder
Contact Finish - Post (Mating)Tin
Contact Finish Thickness - Post (Mating)-
ColorBlack

17:04:35 6/18/2013 - Help With This Screen