Keywords:





Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Board Spacers, Stackers > 5-146478-5

Non-Stock

All prices are in US dollars.
Digi-Key Part Number5-146478-5-ND
Price BreakUnit PriceExtended Price
13.500003.50
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-146478-5

DescriptionCONN HEADER 5POS .100" STACKER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 146478
RoHS Information 5-146478-5 Statement of Compliance
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular - Board to Board Connectors - Board Spacers, Stackers
SeriesAMPMODU Mod II, Amp
PackagingBulk
Number of Positions5
Pitch0.100" (2.54mm)
Number of Rows1
Row Spacing-
Length - Overall1.330" (33.78mm)
Length - Post (Mating)0.330" (8.38mm)
Length - Stack Height0.900" (22.86mm)
Length - Tail0.100" (2.54mm)
Mounting TypeThrough Hole
TerminationSolder
Contact Finish - Post (Mating)Gold
Contact Finish Thickness - Post (Mating)15µin (0.38µm)
ColorBlack

7:21:54 5/18/2013 - Help With This Screen