Keywords:





Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Board Spacers, Stackers > 5-146471-4

Non-Stock

All prices are in US dollars.
Digi-Key Part Number5-146471-4-ND
Price BreakUnit PriceExtended Price
30,0000.4446013,338.00
Quantity Available
Manufacturer

Manufacturer Part Number

5-146471-4

DescriptionCONN HEADER 4POS .100" STACKER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 146471
RoHS Information 5-146471-4 Statement of Compliance
Standard Package30,000
CategoryConnectors, Interconnects
FamilyRectangular - Board to Board Connectors - Board Spacers, Stackers
SeriesAMPMODU Mod II, Amp
PackagingBulk
Number of Positions4
Pitch0.100" (2.54mm)
Number of Rows1
Row Spacing-
Length - Overall1.130" (28.70mm)
Length - Post (Mating)0.120" (3.05mm)
Length - Stack Height0.900" (22.86mm)
Length - Tail0.110" (2.79mm)
Mounting TypeThrough Hole
TerminationSolder
Contact Finish - Post (Mating)Tin
Contact Finish Thickness - Post (Mating)-
ColorBlack

9:25:04 5/20/2013 - Help With This Screen