Add To Favorites
Product Overview
Digi-Key Part Number 5-1437720-6-ND
Quantity Available 8,822
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1437720-6

Description CONTACT SOCKET CRIMP
Expanded Description Socket Contact Crimp AuCoNiP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 5-1437720-x Drawing
RoHS Information 5-1437720-6 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TRIAD01
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 0.5mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Brass
Contact Finish AuCoNiP
Contact Finish Thickness 157.5µin (4.00µm)
Termination Finish -
Features -
 
For Use With
Additional Resources
Standard Package ? 500
Other Names 514377206

15:39:37 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 2.19
10 1.98500 19.85
25 1.86320 46.58
50 1.78200 89.10
100 1.70100 170.10
250 1.53900 384.75
500 1.41750 708.75
1,000 1.21500 1,215.00
2,500 1.13400 2,835.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback