Add To Favorites
Product Overview
Digi-Key Part Number 6TK2D-48-ND
Quantity Available
Manufacturer

Manufacturer Part Number

6TK2D-48

Description DIN RAIL 105.41X17.78MM SLOTTED
Expanded Description Din Rail C Section 4.150" W x 0.700" H (105.41mm x 17.78mm) Slotted Poly-Vinyl Chloride (PVC) 48.000" (1219.20mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 5-1437685-x Drawing
RoHS Information 5-1437685-7 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Part Status Active
Type C Section
Slotted/Unslotted Slotted
Size 4.150" W x 0.700" H (105.41mm x 17.78mm)
Length 48.000" (1219.20mm)
Thickness -
Material Poly-Vinyl Chloride (PVC)
Plating -
 
Additional Resources
Standard Package ? 1
Other Names 5-1437685-7
5-1437685-7-ND
514376857

09:24:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.00000 18.00
5 17.50000 87.50
10 16.50000 165.00
50 15.00000 750.00
100 14.50000 1,450.00
250 13.50000 3,375.00
500 13.00000 6,500.00
1,000 12.50000 12,500.00
2,500 12.25000 30,625.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback