Keywords:





Product Index > Hardware, Fasteners, Accessories > DIN Rail Channel > 5-1437685-5

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number5-1437685-5-ND
Price BreakUnit PriceExtended Price
13.520003.52
53.3440016.72
103.2560032.56
503.08000154.00
1002.90400290.40
2502.72800682.00
5002.640001,320.00
1,0002.552002,552.00
2,5002.464006,160.00
Quantity Available Digi-Key Stock: 64
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1437685-5

DescriptionDIN RAIL 105.41MMX17.7MM SLOTTED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIN RAIL 105.41MMX17.7MM SLOTTED | 5-1437685-5 | 5-1437685-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1546753-1
Product Photos 5-1437685-5
RoHS Information 5-1437685-5 Statement of Compliance
Standard Package1
CategoryHardware, Fasteners, Accessories
FamilyDIN Rail Channel
SeriesBuchanan
TypeC Section
Slotted/UnslottedSlotted
Size4.150" W x 0.700" H (105.41mm x 17.78mm)
Length6.000" (152.40mm)
Thickness-
MaterialPoly-Vinyl Chloride (PVC)
Plating-
Other Names6TK2-6

12:37:59 5/21/2013 - Help With This Screen