Add To Favorites
Product Overview
Digi-Key Part Number 4PCV-02-006-ND
Quantity Available 2,267
Can ship immediately
Manufacturer

Manufacturer Part Number

4PCV-02-006

Description CONN BARRIER STRIP 2CIRC 0.325"
Expanded Description 2 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 4PCV-xx-006 Assembly
RoHS Information 5-1437648-7 Statement of Compliance
RoHS 2 Statement
3D Model 5-1437648-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series #4, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 2
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 150V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature 105°C
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names 5-1437648-7
5-1437648-7-ND
514376487

15:03:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
10 1.30600 13.06
25 1.21840 30.46
50 1.10580 55.29
100 1.10090 110.09
250 0.92964 232.41
500 0.88070 440.35
1,000 0.78285 782.85
2,500 0.65074 1,626.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback