Add To Favorites
Product Overview
Digi-Key Part Number A106854-ND
Quantity Available 904
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1105300-1

Description CONTACT H.D. CRIMP PIN 11AWG
Expanded Description Contact Crimp Pin 11 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HVT, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 11 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 50
Other Names 5-1105300-1-ND
511053001
A106854
HVT-C-STI.AG.4,0 QMM

14:38:34 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 1.88
10 1.71000 17.10
25 1.60560 40.14
50 1.53580 76.79
100 1.46600 146.60
250 1.32640 331.60
500 1.22170 610.85
1,000 1.04717 1,047.17
2,500 0.97736 2,443.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback