Add To Favorites
Product Overview
Digi-Key Part Number A106853-ND
Quantity Available 2,640
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1105051-1

Description CONTACT H.D. CRIMP SKT 13.5AWG
Expanded Description Contact Crimp Socket 13.5 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HN.D, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13.5 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 5-1105051-1-ND
511050511
A106853

11:57:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.78900 7.89
25 0.74240 18.56
50 0.71120 35.56
100 0.68040 68.04
250 0.61852 154.63
500 0.55666 278.33
1,000 0.49480 494.80
2,500 0.44841 1,121.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback