Add To Favorites
Product Overview
Digi-Key Part Number A33572-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5-104550-2

Description CONN RECEPT 20POS .050 DUAL SMD
Expanded Description 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 104550
Product Training Modules AMPMODU System 50 Connectors
RoHS Information 5-104550-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Model 5-104550-2.pdf
Online Catalog AMPMODU System 50 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU System 50
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Insulation Height 0.370" (9.40mm)
Contact Length - Post -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 11.94mm, 13.08mm
Ingress Protection -
Features Board Lock
Current Rating -
Voltage Rating 30VAC
Applications -
Insulation Material Polyphthalamide (PPA)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 150µin (3.81µm)
 
Mating Products
Additional Resources
Standard Package ? 26
Other Names 51045502
A33572

01:05:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.78000 4.78
10 4.58400 45.84
50 4.01100 200.55
100 3.82000 382.00
250 3.34252 835.63
500 3.24700 1,623.50
1,000 2.76950 2,769.50
2,500 2.57850 6,446.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback