Add To Favorites
Product Overview
Digi-Key Part Number A33558-ND
Quantity Available 1,443
Can ship immediately
Manufacturer

Manufacturer Part Number

5-104068-6

Description CONN HEADER VERT .050 60POS 30AU
Expanded Description 60 Positions Header Connector 0.050" (1.27mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 104068 Drawing
Product Training Modules AMPMODU System 50 Connectors
RoHS Information 5-104068-6 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Model 5-104068-6.pdf
PCN Other Multiple Devices Material 23/Dec/2014
Online Catalog AMPMODU System 50 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU System 50
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Style Board to Board or Cable
Shrouding Shrouded - 2 Wall
Number of Positions 60
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.125" (3.18mm)
Contact Length - Post 0.100" (2.54mm)
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150µin (3.81µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Mating Products
Additional Resources
Standard Package ? 11
Other Names 51040686
A33558

09:00:36 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.66000 17.66
10 16.40000 164.00
50 14.29700 714.85
100 12.61500 1,261.50
250 11.77400 2,943.50
500 11.52170 5,760.85
1,000 10.93300 10,933.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback