Add To Favorites
Product Overview
Digi-Key Part Number A33420CT-ND
Quantity Available 68,740
Can ship immediately
Manufacturer

Manufacturer Part Number

5-102095-4

Description CONN PIN 22-26AWG TIN CRIMP
Expanded Description Contact Crimp Pin 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 102095
RoHS Information 5-102095-4 Statement of Compliance
RoHS 2 Statement
3D Model 5-102095-4.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A33420CT

11:11:59 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.19200 1.92
25 0.14320 3.58
50 0.12260 6.13
100 0.11860 11.86
250 0.10220 25.55
500 0.09812 49.06
1,000 0.08586 85.86
2,500 0.07768 194.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33420TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 62,500 - Immediate
  • Unit Price: 0.05947
  • Bag : A33420-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,464 - Immediate
  • Unit Price: 0.35000
Send Feedback