Add To Favorites
Product Overview
Digi-Key Part Number 1613-1094-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

ULCD-32PTU-PI

Description MOD LCD 3.2"RASPB PI SHLD&CBL
Expanded Description Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 3.2" (81.28mm) 240 x 320
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

4D Systems Pty Ltd

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Resistive
Diagonal Screen Size 3.2" (81.28mm)
Viewing Area 48.60mm W x 64.80mm H
Backlight LED - White
Dot Pixels 240 x 320
Interface TTL
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.20mm W x 0.20mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1613-1094
ULCD32PTUPI

09:56:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.00000 85.00
10 76.50000 765.00
50 72.25020 3,612.51
100 68.00030 6,800.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback