Add To Favorites
Product Overview
Digi-Key Part Number 1613-1084-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

ULCD-220RD-AR

Description Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 1.38" (35.05mm) 220 x 220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

Optoelectronics

Family

Display Modules - LCD, OLED, Graphic

Manufacturer

4D Systems Pty Ltd

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 1.38" (35.05mm)
Viewing Area 35.10mm Diameter
Backlight LED - White
Dot Pixels 220 x 220
Interface TTL
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.16mm W x 0.16mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1613-1084
ULCD220RDAR

19:13:54 12/4/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.00000 79.00
10 71.10000 711.00
50 69.12500 3,456.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback