Add To Favorites
Product Overview
Digi-Key Part Number 1613-1069-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

SK-ARMADILLO-43T

Description KIT ARMADILLO43 4GB MICROSD CARD
Expanded Description Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I²C 4.3" (109.22mm) 480 x 272
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Armadillo-43(T) Datasheet
Armadillo-43T Drawing
Online Catalog ARMADILLO-43T
Product Attributes Select All
Categories
Manufacturer

4D Systems Pty Ltd

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Resistive
Diagonal Screen Size 4.3" (109.22mm)
Viewing Area 95.04mm W x 53.86mm H
Backlight LED - White
Dot Pixels 480 x 272
Interface I²C
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.20mm W x 0.20mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1613-1069
SKARMADILLO43T

12:46:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.00000 115.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback