Add To Favorites
Product Overview
Digi-Key Part Number 1613-1051-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

SK-35DT-AR

Description KIT ULCD-35DT-AR USD4GB UUSB-PA5
Expanded Description Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 3.5" (88.90mm) 480 x 320 (HVGA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

4D Systems Pty Ltd

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Resistive
Diagonal Screen Size 3.5" (88.90mm)
Viewing Area 48.96mm W x 73.44mm H
Backlight LED - White
Dot Pixels 480 x 320 (HVGA)
Interface TTL
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.15mm W x 0.15mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1613-1051
SK35DTAR

20:30:15 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.00000 119.00
10 107.10000 1,071.00
50 101.15020 5,057.51
100 95.20050 9,520.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback