Add To Favorites
Product Overview
Digi-Key Part Number 1613-1040-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

SK-220RD-PI

Description KIT ULCD-220RD-PI USD4GB UUSBPA5
Expanded Description Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Serial 1.38" (35.05mm) 220 x 220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

4D Systems Pty Ltd

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 1.38" (35.05mm)
Viewing Area 35.10mm Diameter
Backlight LED - White
Dot Pixels 220 x 220
Interface Serial
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1613-1040
SK220RDPI

14:22:55 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.00000 95.00
10 85.50000 855.00
50 83.12500 4,156.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback