Add To Favorites
Product Overview
Digi-Key Part Number 1613-1039-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

SK-220RD-AR

Description KIT ULCD-220RD-AR USD4GB UUSBPA5
Expanded Description Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Serial 1.38" (35.05mm) 220 x 220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

4D Systems Pty Ltd

Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen -
Diagonal Screen Size 1.38" (35.05mm)
Viewing Area 35.10mm Diameter
Backlight LED - White
Dot Pixels 220 x 220
Interface Serial
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
 
Additional Resources
Standard Package ? 1
Other Names 1613-1039
SK220RDAR

15:57:47 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.00000 99.00
10 89.10000 891.00
50 86.62500 4,331.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback