Add To Favorites
Product Overview
Digi-Key Part Number 480-5698-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

4AV19F

Description SENSOR HALL DIGITAL WIRE LEADS
Expanded Description Magnetic Hall Effect Sensor Ferrous Vane Digital Wire Leads Slotted Body
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 4AV Series Vane Sensors
Design Resources Development Tool Selector
Sensor Selector
PCN Obsolescence/ EOL Ceramic Magnetic IC's 20/Jan/2012
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 4AV
Part Status Active
Output Type Digital
Type Hall Effect Sensor
Actuator Material Ferrous Vane
Termination Style Wire Leads
Frequency -
Voltage - Supply 4.5 V ~ 26.5 V
Must Operate -
Must Release -
Operating Temperature 288°C (TA)
Package / Case Slotted Body
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 480-5698
4AV19F-ND

00:52:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 74.47000 74.47
10 61.69000 616.90
25 59.02840 1,475.71
50 56.73020 2,836.51
100 54.02880 5,402.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback