Add To Favorites
Product Overview
Digi-Key Part Number 501-1088-ND
Quantity Available 984
Can ship immediately
Manufacturer

Manufacturer Part Number

4995-0

Description POST BINDING SPRING-LOAD BLACK
Expanded Description Binding Post Connector Standard Smooth, Spring Loaded Black Nickel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 4995
Product Training Modules Banana Plugs and Jacks
RoHS Information 4995 RoHS Cert
Online Catalog Pomona Electronics
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series -
Part Status Active
Type Standard
Head Style Smooth, Spring Loaded
Termination Threaded and Turret
Termination Thread -
Current Rating 15A
Material - Body Brass
Plating - Body Nickel
Color Black
Cross Hole Diameter -
Head Size 0.500" OD (12.70mm)
Material - Insulation -
Nut Material Brass
Nut Plating -
Panel Thickness 0.062" ~ 0.125" (1.57mm ~ 3.18mm)
Voltage Rating 33Vrms/70VDC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 49950
501-1088
5940009375237

11:48:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.99000 23.99
25 22.79040 569.76
50 21.59100 1,079.55
100 20.63150 2,063.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback