• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 497AJK-ND
Price Break Unit Price Extended Price
2 311.27000 622.54
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 2 Weeks
Manufacturer Part Number

497AJK

Description ELECT VAC PORTABLE 120VAC W/ACC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 497AJK User Guide
Product Photos 497AJK
Standard Package ? 1
Category

Tools

Family

Vacuums

Series -
Tool Type Electronics Vacuum
Voltage - Supply 120VAC
Includes Brush, Detachable Power Cord, HEPA Filter, Stretch Hose, Nozzle (2)
Features -
Weight -
Other Names 00054007549550
05400754955
78923650770
Customers who are interested in this product are also interested in:
  • 497AJM - SCS | SCP148-ND DigiKey Electronics
  • 497AJM
  • SCS
  • ELECT VAC PORTABLE 120VAC W/ACC
  • Unit Price 281.49000
  • 497ABF - SCS | SCP288-ND DigiKey Electronics
  • 497ABF
  • SCS
  • ELECT VAC PORTABLE 220VAC W/ACC
  • Unit Price 308.71000
  • SV-MPF2 - SCS | SCP151-ND DigiKey Electronics
  • SV-MPF2
  • SCS
  • TYPE 2 FILTER MEDIUM PARTICLE
  • Unit Price 17.28000

13:52:12 6/28/2016