Add To Favorites
Product Overview
Digi-Key Part Number 501-1031-ND
Quantity Available 3,178
Can ship immediately
Manufacturer

Manufacturer Part Number

4970

Description BREAKOUT BNC MALE-20AWG LEADS
Expanded Description 5.9" (149.86mm) BNC, Male Plug To Wire Lead Test Lead 500VAC
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 4969/4970 Model
Product Training Modules Patch Cords and Test Leads
Online Catalog 4969 and 4970 Series
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series 4970
Part Status Active
Configuration BNC to Wire Leads
1st Connector BNC, Male Plug
2nd Connector Wire Lead
Cable Length 5.9" (149.86mm)
Wire Gauge 20 AWG
Cable Type -
Voltage - Rated 500VAC
Current Rating -
Temperature Range 131°F (55°C)
Material - Insulation Poly-Vinyl Chloride (PVC)
Color Black and Red
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 501-1031
6150013726946

05:21:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.99000 11.99
25 11.39040 284.76
50 10.79100 539.55
100 10.31140 1,031.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 4970-18-ND
  • Description: BNC (M) 20AWG LEADS MTO
  • Quantity Available: 0
  • Digi-Key Part Number: EM4970-24#-ND
  • Description: BNC (M) WITH 20 AWG LEADS MTO
  • Quantity Available: 0
  • Digi-Key Part Number: EM4970-48#-ND
  • Description: BNC BREAKOUT W/48" LEADS
  • Quantity Available: 0
  • Digi-Key Part Number: EM4970-36#-ND
  • Description: BNC (M) 20AWG LEADS - MTO
  • Quantity Available: 0
  • Digi-Key Part Number: EM4970-72#-ND
  • Description: BNC (M) 20AWG LEADS MTO
  • Quantity Available: 0
Send Feedback